387-009-558-102

Heilind Number:EDA387-009-558-102
Manufacturer:EDAC
Manufacturer Number:387-009-558-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-558-102

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a 3A amperage capacity, it guarantees reliable power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity and safety. Featuring a single row design, it's compact yet efficient, with 9 positions for seamless integration. The Copper Alloy contact material and .156in pitch deliver optimal conductivity. Its right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures performance in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.