387-009-558-103

Heilind Number:EDA387-009-558-103
Manufacturer:EDAC
Manufacturer Number:387-009-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-558-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-558-103

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and a pitch of .156 inches, it offers precise and efficient board-to-board connections. The Copper Alloy contact material ensures optimal conductivity, while the right angle mount orientation allows for versatile installation. Featuring nine positions and an amperage rating of 3 A, it is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector promises reliability even in harsh environments. Upgrade your connectivity solutions with this essential component.