387-009-558-104

Heilind Number:EDA387-009-558-104
Manufacturer:EDAC
Manufacturer Number:387-009-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-558-104

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance and durability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and right-angle mount orientation, it offers seamless integration into your PCB setup. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With 9 positions and a 3A amperage rating, it's perfect for various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stable performance even in challenging environments. Upgrade your connectivity solutions with this essential component.