387-009-558-108

Heilind Number:EDA387-009-558-108
Manufacturer:EDAC
Manufacturer Number:387-009-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-558-108

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for precision and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .156 inches, it offers seamless integration onto your PCB. The copper alloy contact material guarantees reliable conductivity, supported by a 3A amperage rating. Boasting a total of 9 positions, it facilitates multiple connections with ease. Its right-angle mount orientation allows for flexible installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Ideal for various applications, this connector is a must-have in your electronic toolkit.