387-009-558-158

Heilind Number:EDA387-009-558-158
Manufacturer:EDAC
Manufacturer Number:387-009-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-558-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-558-158

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a single row layout, featuring 9 positions for optimal functionality. Crafted with precision, it ensures reliable power transmission with a 3A amperage capacity. The UL 94V-0 Thermoplastic Polyester housing guarantees durability while the Copper Alloy contacts deliver efficient signal transfer. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your board. Its right-angle mount orientation allows for versatile installation options. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its quality and performance to streamline your PCB connections effortlessly.