387-009-558-604

Heilind Number:EDA387-009-558-604
Manufacturer:EDAC
Manufacturer Number:387-009-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-558-604

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in sleek black. Designed for seamless integration, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in any application. With a single row layout and 9 copper alloy contact positions, it offers efficient signal transmission while maintaining a compact footprint. The .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections, perfect for your assembly needs. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it an essential component in your electronic projects. Trust in this connector for secure, long-lasting performance in even the most demanding environments.