387-009-558-608

Heilind Number:EDA387-009-558-608
Manufacturer:EDAC
Manufacturer Number:387-009-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-558-608

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration into your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable performance in demanding environments. With a compact design and a right-angle mount orientation, it offers space-saving solutions for your PCB layouts. Boasting a pitch of .156 inches and accommodating 9 positions in a single row, it facilitates efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your connection capabilities with this essential component.