387-009-558-612

Heilind Number:EDA387-009-558-612
Manufacturer:EDAC
Manufacturer Number:387-009-558-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-558-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-558-612

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout and right angle mount orientation, it offers seamless integration and space-saving benefits. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Boasting 9 positions and a 3A amperage rating, it's suitable for a variety of applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector guarantees dependable performance even in challenging environments. Upgrade your connectivity solutions with this essential component.