387-009-558-658

Heilind Number:EDA387-009-558-658
Manufacturer:EDAC
Manufacturer Number:387-009-558-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-558-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-558-658

Detailed Description

Enhance your connectivity with this sleek Card Edge Connector in classic black. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. Designed for seamless integration on your PCB, this connector features a single row with 9 positions, ideal for efficient data transfer. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is perfect for various electronic applications. Its right-angle mount orientation adds versatility, making it a must-have component in your connectivity arsenal. Elevate your PCB connections with this high-performance Card Edge Connector.