387-009-559-101

Heilind Number:EDA387-009-559-101
Manufacturer:EDAC
Manufacturer Number:387-009-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-559-101

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. With a single row and nine positions, it offers seamless integration onto your board. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Its right-angle mount orientation allows for convenient installation, even in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Find it in our extensive range of PCB connectors for seamless board-to-board connections.