387-009-559-102

Heilind Number:EDA387-009-559-102
Manufacturer:EDAC
Manufacturer Number:387-009-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-559-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, ensuring reliable power delivery. With a single row configuration and a pitch of .156 inches, it seamlessly integrates into your PCB setup. Boasting a sleek black color and a right-angle mount orientation, it offers both functionality and aesthetic appeal. Its 9 positions and 3A amperage capacity make it ideal for a variety of applications. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Explore more in our PCB Connectors category.