387-009-559-104

Heilind Number:EDA387-009-559-104
Manufacturer:EDAC
Manufacturer Number:387-009-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-559-104

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector, a crucial component for seamless communication. Designed with precision, this connector ensures reliable performance, featuring a single row layout with nine positions for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees longevity and stability in operation. The sleek black finish adds a professional touch to your PCB assembly, while the right-angle mount orientation offers versatility in installation. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy integration into your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.