387-009-559-108

Heilind Number:EDA387-009-559-108
Manufacturer:EDAC
Manufacturer Number:387-009-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-559-108

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 3 A amperage rating, making it suitable for various power applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. With a single row configuration and nine positions, it offers efficient board-to-board connectivity. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing enable precise connections. Its right-angle mount orientation allows for versatile installation, even in compact spaces. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a vital component for seamless electronic integration. Explore its full potential in our range of high-quality PCB connectors.