387-009-559-112

Heilind Number:EDA387-009-559-112
Manufacturer:EDAC
Manufacturer Number:387-009-559-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-559-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-559-112

Detailed Description

Enhance circuit connectivity with our Card Edge Connector, an essential component for seamless board-to-board PCB connections. Designed for efficiency, this connector features a single row layout with nine positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting performance even in demanding environments. The copper alloy contact material and right-angle mount orientation further enhance functionality, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is not only reliable but also versatile, meeting the needs of various electronic systems. Trust in this black Card Edge Connector for secure and efficient PCB connections in your projects.