387-009-559-168

Heilind Number:EDA387-009-559-168
Manufacturer:EDAC
Manufacturer Number:387-009-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-559-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-559-168

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row layout with nine positions, ensuring seamless integration into your circuit board. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any environment, while the Copper Alloy contacts provide efficient power transmission. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation offers versatility in installation, and an operating temperature range of -40 to 105 °C ensures stability under extreme conditions. Upgrade your connector solution with this essential component that promises durability, efficiency, and uncompromised performance.