387-009-559-603

Heilind Number:EDA387-009-559-603
Manufacturer:EDAC
Manufacturer Number:387-009-559-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-559-603

Detailed Description

Upgrade your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row configuration and 9 positions, it offers seamless integration for your electronic projects. Crafted with precision, the contact material is Copper Alloy for optimal conductivity. Its right angle mount orientation and .156-inch pitch make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is the perfect choice for demanding environments. Explore our range of connectors for more essential components for your PCB setups.