387-009-559-608

Heilind Number:EDA387-009-559-608
Manufacturer:EDAC
Manufacturer Number:387-009-559-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-559-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a single row layout with nine positions and a .156-inch pitch, ensuring secure attachment for optimal signal transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable and long-lasting performance even in demanding environments. With a 3A amperage rating and operating temperature range of -40 to 105°C, this connector meets the requirements for various industrial applications. The right-angle mount orientation offers flexibility in installation, while the .2-inch row spacing allows for efficient PCB layout. Trust in this essential component for efficient board-to-board connections in your electronic assemblies.