387-009-559-612

Heilind Number:EDA387-009-559-612
Manufacturer:EDAC
Manufacturer Number:387-009-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-559-612

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, a vital component for seamless PCB integration. Designed for optimal functionality, this connector boasts a sleek black exterior and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and nine positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Perfect for right-angle mounting, it's versatile and easy to integrate into various systems. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your PCB setup with this top-of-the-line Card Edge Connector.