387-009-559-678

Heilind Number:EDA387-009-559-678
Manufacturer:EDAC
Manufacturer Number:387-009-559-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-009-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-009-559-678

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your circuitry with a single row configuration and nine positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power transmission at an amperage of 3A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient PCB connection. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your PCB connectivity with this essential component.