387-010-520-101

Heilind Number:EDA387-010-520-101
Manufacturer:EDAC
Manufacturer Number:387-010-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-520-101

Detailed Description

Enhance your electronic connections with our Card Edge Connector, featuring a sleek black design that seamlessly integrates into your setup. Boasting a robust amperage of 3A and crafted with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any application. Its single row configuration with 10 positions offers efficient connectivity, while the Copper Alloy contact material guarantees durable and secure contact. With a pitch of .156in and row spacing of .2in, it facilitates precise alignment on your PCB. Designed for straight mounting orientation, it's ideal for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of connectors for more versatile options.