387-010-520-158

Heilind Number:EDA387-010-520-158
Manufacturer:EDAC
Manufacturer Number:387-010-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-520-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety. With a single row design and ten positions, it guarantees seamless integration into your board setup. The Copper Alloy contact material and .156-inch pitch further enhance its efficiency. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your connectivity solutions with this essential component.