387-010-520-168

Heilind Number:EDA387-010-520-168
Manufacturer:EDAC
Manufacturer Number:387-010-520-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-520-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-520-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is constructed with UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a single row configuration and copper alloy contact material, it guarantees optimal conductivity. Featuring 10 positions and a pitch of .156 inches, it offers ample room for secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your board-to-board connectivity with this essential component.