387-010-520-658

Heilind Number:EDA387-010-520-658
Manufacturer:EDAC
Manufacturer Number:387-010-520-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-520-658

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector, a crucial component for seamless board-to-board PCB connectivity. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring reliable power transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Its black color and straight mount orientation make it easy to integrate into your setup, while the 1-row design with 10 positions offers efficient space utilization. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Trust in this connector for robust and efficient electronic interconnections in your projects.