387-010-521-103

Heilind Number:EDA387-010-521-103
Manufacturer:EDAC
Manufacturer Number:387-010-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-521-103

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for seamless integration on PCBs, this black connector features a single row with ten positions, making it ideal for various applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is ensured. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for both standard and demanding environments. Its straight mount orientation allows for easy installation, while its 3A amperage rating ensures efficient power transmission. Trust in this high-quality component for your connectivity needs.