387-010-521-104

Heilind Number:EDA387-010-521-104
Manufacturer:EDAC
Manufacturer Number:387-010-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-521-104

Detailed Description

Upgrade your PCB connections with our Card Edge Connector, designed for seamless integration in your electronic setups. With a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both style and safety. Boasting a 3 A amperage capacity, it guarantees reliable power transmission. The single-row design with ten positions allows for efficient signal transfer, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're a hobbyist or a professional, this card edge connector is a must-have for your PCB projects.