387-010-521-107

Heilind Number:EDA387-010-521-107
Manufacturer:EDAC
Manufacturer Number:387-010-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-521-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector – a sleek and reliable solution for seamless board-to-board integration. Designed for optimal performance, this black connector boasts a 1-row configuration with 10 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety in operation. The contact material, made of copper alloy, offers excellent conductivity for uninterrupted data flow. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Upgrade your connectivity experience with this essential component.