387-010-521-602

Heilind Number:EDA387-010-521-602
Manufacturer:EDAC
Manufacturer Number:387-010-521-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-521-602

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black finish and durable construction with UL 94V-0 Thermoplastic Polyester housing material. With a single row layout featuring ten positions, it's perfect for various applications. The precision-engineered copper alloy contacts ensure reliable performance, while the .156-inch pitch and .2-inch row spacing offer easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Upgrade your setup with this essential component, available in our extensive range of PCB connectors.