387-010-521-603

Heilind Number:EDA387-010-521-603
Manufacturer:EDAC
Manufacturer Number:387-010-521-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-521-603

Detailed Description

Enhance your board-to-board connectivity with this sleek Card Edge Connector in classic black. Built for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With a single row design featuring 10 positions and a pitch of .156 inches, it offers seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees efficiency in any environment. Its straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your connectivity game with this essential component.