387-010-521-604

Heilind Number:EDA387-010-521-604
Manufacturer:EDAC
Manufacturer Number:387-010-521-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-521-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-521-604

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, meticulously designed for optimal performance. Featuring a sleek Black finish and crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees lasting durability and reliability. With a single row layout and 10 positions, it offers seamless connectivity for your electronic components. The Copper Alloy contact material ensures efficient transmission of signals, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, this connector supports straight mounting orientation and can withstand temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.