387-010-521-607

Heilind Number:EDA387-010-521-607
Manufacturer:EDAC
Manufacturer Number:387-010-521-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-521-607

Detailed Description

Enhance connectivity in your electronic projects with this essential Card Edge Connector. Designed for seamless integration on PCBs, it boasts a sleek Black exterior and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row layout and a compact pitch of .156 inches, it offers reliable performance in tight spaces. The Copper Alloy contact material ensures efficient conductivity, while its 10 positions accommodate multiple connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile choice for various applications in the electronics industry. Whether you're a hobbyist or a professional, this connector is a must-have component for your projects.