387-010-521-608

Heilind Number:EDA387-010-521-608
Manufacturer:EDAC
Manufacturer Number:387-010-521-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-521-608

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The connector boasts a single row layout with ten copper alloy contacts, offering reliable power transmission up to 3 A. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment on your circuit board. Its straight mount orientation simplifies installation, while a wide operating temperature range of -40 to 105°C ensures optimal performance in any environment. Elevate your electronic projects with this essential component.