387-010-521-612

Heilind Number:EDA387-010-521-612
Manufacturer:EDAC
Manufacturer Number:387-010-521-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-521-612

Detailed Description

Upgrade your circuit connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black finish and is meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row layout and 10 positions, it offers ample room for efficient board-to-board connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it allows for precise mounting. Its straight orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your PCB connectivity with this essential component.