387-010-521-658

Heilind Number:EDA387-010-521-658
Manufacturer:EDAC
Manufacturer Number:387-010-521-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-521-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-521-658

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in a bold black hue. Designed for efficiency, it boasts a 3A amperage capacity and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 10 positions, it offers seamless integration for your electronic setups. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your connectivity game with this essential component.