387-010-523-101

Heilind Number:EDA387-010-523-101
Manufacturer:EDAC
Manufacturer Number:387-010-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-523-101

Detailed Description

Enhance connectivity in your PCB setup with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a single row layout with black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each of the 10 positions boasts reliable copper alloy contact material, suitable for handling amperages of up to 3 A. With a pitch of .156 inches and row spacing of .2 inches, precise and secure connections are guaranteed. Its straight mount orientation offers ease of installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your board-to-board connections with this essential component.