387-010-523-102

Heilind Number:EDA387-010-523-102
Manufacturer:EDAC
Manufacturer Number:387-010-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-523-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and Copper Alloy contacts, it guarantees seamless data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the ten available positions provide ample connectivity options. Suitable for straight mounting, it is versatile for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it is a reliable choice for your connectivity needs. Upgrade your setup with this essential component.