387-010-523-168

Heilind Number:EDA387-010-523-168
Manufacturer:EDAC
Manufacturer Number:387-010-523-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-523-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-523-168

Detailed Description

Introducing our Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed in a classic black hue, this connector boasts a single row configuration with 10 positions, making it perfect for various electronic applications. Constructed with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures optimal performance and longevity. With a pitch of .156 inches and row spacing of .2 inches, it offers easy and secure installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Choose this connector for efficient and stable connectivity in your projects.