387-010-523-678

Heilind Number:EDA387-010-523-678
Manufacturer:EDAC
Manufacturer Number:387-010-523-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-523-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-523-678

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in sleek black. Designed for seamless integration, this connector features a single row with 10 positions, perfect for streamlined board-to-board connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures optimal performance in various environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in both hot and cold conditions. Upgrade your electronic assemblies with this essential component, ideal for a wide range of applications.