387-010-524-101

Heilind Number:EDA387-010-524-101
Manufacturer:EDAC
Manufacturer Number:387-010-524-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-524-101

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCB boards, this black connector boasts durable construction with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, ensuring longevity and reliable performance in high-amperage applications. With a single row featuring 10 positions spaced at .156 inches, it offers a secure and efficient connection for your circuitry. The straight mount orientation and compact .2-inch row spacing make it easy to install, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environmental conditions. Trust in this essential component to streamline your board-to-board connections with precision and ease.