387-010-524-102

Heilind Number:EDA387-010-524-102
Manufacturer:EDAC
Manufacturer Number:387-010-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-524-102

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, designed for seamless integration in PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking black hue, it ensures reliable performance even in demanding environments. With a single row layout and ten positions, it offers ample space for streamlined data transfer. The copper alloy contact material guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Whether for prototyping or production, this connector delivers on both functionality and durability.