387-010-540-107

Heilind Number:EDA387-010-540-107
Manufacturer:EDAC
Manufacturer Number:387-010-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-540-107

Detailed Description

Enhance your PCB connectivity with our sophisticated Card Edge Connector, designed for seamless integration in electronic applications. Crafted with precision, this connector boasts a single row configuration with 10 positions, ensuring efficient data transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting performance even in challenging environments. The contact material, Copper Alloy, offers optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is both reliable and versatile. Whether you're designing industrial machinery or consumer electronics, trust in our Card Edge Connector to deliver superior connectivity solutions.