387-010-540-108

Heilind Number:EDA387-010-540-108
Manufacturer:EDAC
Manufacturer Number:387-010-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-540-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Featuring a single row layout with 10 positions, it offers reliable connections for your electronic components. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector provides precise alignment for seamless board-to-board connections. Its straight mount orientation simplifies installation, while its broad operating temperature range of -40 to 105 °C ensures reliable performance even in harsh environments. Perfect for a wide range of applications, this connector is a must-have for any PCB setup.