387-010-540-168

Heilind Number:EDA387-010-540-168
Manufacturer:EDAC
Manufacturer Number:387-010-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-540-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-540-168

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless PCB connections. Designed for optimal performance, this connector features a single row configuration with ten positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in a variety of environments, withstanding temperatures ranging from -40 to 105 °C. The housing material's robust construction is complemented by copper alloy contacts, providing excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation simplifies installation, making it ideal for board-to-board connections. Trust in this black connector for high-speed data transfer and secure PCB integration.