387-010-540-602

Heilind Number:EDA387-010-540-602
Manufacturer:EDAC
Manufacturer Number:387-010-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-540-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-540-602

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and ten positions, it offers ample connectivity options for your projects. The Copper Alloy contact material guarantees reliable and efficient signal transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is perfect for various industrial applications. Upgrade your setup with this essential component in the PCB Connectors category.