387-010-540-603

Heilind Number:EDA387-010-540-603
Manufacturer:EDAC
Manufacturer Number:387-010-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-540-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-540-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and high-performance component perfect for various electronic applications. Designed for efficiency, this connector features a single row configuration with ten positions, ensuring seamless integration on your board. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees both strength and conductivity. The .156-inch pitch and .2-inch row spacing offer convenient installation, while the straight mount orientation allows for easy alignment. With an operating temperature range of -40 to 105°C, it's suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component.