387-010-540-604

Heilind Number:EDA387-010-540-604
Manufacturer:EDAC
Manufacturer Number:387-010-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-540-604

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector. Designed in a sophisticated black hue, this connector boasts a rugged UL 94V-0 Thermoplastic Polyester housing for optimal durability. Its single row configuration features ten copper alloy contacts, ensuring reliable power transmission at a maximum amperage of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees high performance in any environment. Perfect for board-to-board connections, it's a must-have for your electronic projects. Elevate your connectivity game with this essential component.