387-010-540-612

Heilind Number:EDA387-010-540-612
Manufacturer:EDAC
Manufacturer Number:387-010-540-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-540-612

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 10 positions, offering optimal efficiency for your electronic setups. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and aesthetics. The contact material, Copper Alloy, guarantees secure and stable connections, while the .156 inch pitch and .2 inch row spacing provide easy installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for various industrial applications. Trust in its straight mount orientation for a hassle-free setup. Elevate your connectivity solutions with this essential component.