387-010-541-101

Heilind Number:EDA387-010-541-101
Manufacturer:EDAC
Manufacturer Number:387-010-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-541-101

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for your devices. Its 1-row design with 10 positions offers ample connectivity, while a pitch of .156 inches and row spacing of .2 inches provide optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Whether for personal or professional use, it's a must-have component for your PCB assembly projects.