387-010-541-603

Heilind Number:EDA387-010-541-603
Manufacturer:EDAC
Manufacturer Number:387-010-541-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-541-603

Detailed Description

Efficiently connect your printed circuit boards with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any environment. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees a secure and stable connection. Featuring a single row layout with ten positions, it offers ample room for your PCBs. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Trust in our connector for seamless board-to-board connections in your electronic systems.