387-010-541-612

Heilind Number:EDA387-010-541-612
Manufacturer:EDAC
Manufacturer Number:387-010-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-541-612

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector in sleek black. Rated for 3 A of power, it ensures reliable performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability. With a single row design and 10 positions, it offers ample space for seamless connections. The .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in this essential component for seamless board-to-board connections in your projects.