387-010-541-658

Heilind Number:EDA387-010-541-658
Manufacturer:EDAC
Manufacturer Number:387-010-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-010-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-010-541-658

Detailed Description

Enhance connectivity in your electronic device with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this sleek black connector features a single row with 10 positions for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it offers reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment for optimal signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a professional or DIY enthusiast, this straight-mount connector is a must-have component for your project. Explore more connectors in our PCB Connectors collection for all your connectivity needs.